| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175785-6 |
| Color: | Gray |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 20 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M129 |
| Number of Signal Positions: | 20 |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 2.374 in, 60.3 mm |
| PCB Mount Alignment: | Without |
| Length: | 18.6 mm, .732 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.8 mm, .622 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 175785-6 |
| SKU: | AMP175785-6 |
175785-6
Specifications
Detailed Description
Enhance automotive connectivity with our Multilock Connector System, featuring a sleek gray design perfect for any application. This dual-row connector offers 20 positions for seamless PCB integration, with a through-hole solder termination method ensuring durability. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it meets the rigorous demands of automotive environments. With a pitch of 3.5mm (0.138 in) and a voltage rating of 12V DC, this connector provides reliable performance. Its UL 94-HB material flammability standard guarantees safety, while the tin plating on the interface ensures optimal conductivity. The compact 60.3mm (2.374 in) width and 18.6mm (0.732 in) length, with a profile height of 15.8mm (0.622 in) from the PCB, offer space-saving benefits. Whether for in-vehicle electronics or under-the-hood systems, this connector, with its horizontal/90° mount orientation and tube packaging, is a versatile solution for automotive connectivity needs.

