| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1759503-1 |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .238 in, 6.05 mm |
| Row Spacing: | .031 in, .8 mm |
| Package Quantity: | 400 |
| Contact Amperage: | .5 A |
| Number of Positions: | 52 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | 053 |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K814 |
| Height Above PC Board: | .315 in |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Stack Height: | .315 in, 8 mm |
| Bus Type: | Mini PCI Express |
| Ejector Location: | None |
| Insertion Style: | Cam-In |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1759503-1 |
| SKU: | AMP1759503-1 |
1759503-1
Specifications
Detailed Description
Enhance your device connectivity with this mini PCI-E 8H Type I connector, featuring a female gender and a right-angle body orientation for seamless integration. With 52 contacts in 2 rows and a surface mount termination method, it ensures reliable signal transmission. Constructed with UL 94V-0 rated thermoplastic housing and copper alloy contacts with gold flash plating, it guarantees durability and efficient performance even in harsh environments. The black housing color and horizontal mount orientation make it versatile for various applications. Meeting RoHS compliance, this connector is a sustainable choice for your board-to-board PCB connections in data and devices systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2016 | E-16-005753 - Manufacturing / Process Requirements. Add second source per TE's strategy. | Download | |||

