| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1759546-1 |
| Series: | Mini PCI Express,OEG Miniature Relay PCF |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 52 |
| GPL: | 053 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K814 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Stack Height: | .39 in, 9.9 mm |
| Bus Type: | Mini PCI Express |
| Part Aliases: | 1759546-1 |
| SKU: | AMP1759546-1 |
1759546-1
| Heilind Number: | AMP1759546-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1759546-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEG Miniature Relay PCF, a high-performance component designed for Mini PCI Express applications. With a contact pitch of .8 mm (.031 in) and a contact amperage of .5 A, this relay offers reliable connectivity for up to 52 positions. Featuring durable copper alloy contacts with gold flash plating, it ensures efficient signal transmission even in demanding environments. Operating seamlessly in a wide temperature range (-55 to 85 °C, -67 to 185 °F), it's perfect for critical circuit applications. Packaged in a convenient Tape & Reel format for easy handling, it's ideal for board-to-board connections. RoHS compliant and ECCN EAR99 certified, this component guarantees both performance and regulatory compliance. Trust in the OEG Miniature Relay PCF for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1447009-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/19/2018 | E-18-000544 - Document Clarification. Correct drawing typo. 1. Correct packing quantity from 800pcs/box to 2100pcs/box; 2. Unify the user direction of unreeling. | Download | |||
| 09/30/2016 | E-16-002669 - Discontinuance. Discontinue due to low demand and unstable supply and there are replacement with different height. 1759546 -1height 9.9mm which could be replaced by 1759513-1 height 9.0mm.1759547 -1height 7.0mm which could be replaced by 2041262-1 height 6.8mm. Last Time Buy: June 30, 2016 | Download | |||
| 03/22/2016 | E-16-002669-C - Customers ask TE to continue these PNs. | Download | |||


