175974-2

Heilind Number:AMP175974-2
Manufacturer:TE Connectivity
Manufacturer Number:175974-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.040 MLC-2 CAP ASS'Y 12P (H)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175974-2
Color:Black
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Package Quantity:80
Number of Positions:12
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:12
Tab Width:.039 in, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.181 in, 30 mm
PCB Mount Alignment:Without
Length:22.5 mm, .886 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:16.9 mm, .665 in
Material Flammability Standard:UL 94-HB
Part Aliases:175974-2
SKU:AMP175974-2

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, featuring two rows for efficient signal transmission. Designed for Through Hole - Solder termination, this connector ensures reliable performance in demanding environments with a maximum operating temperature range of -30 to 105 °C. With a pitch of 2.5mm and 12 signal positions, it offers precise and secure PCB integration. UL 94-HB compliant for material flammability, it meets stringent safety standards. The connector's horizontal/90° mount orientation and compact dimensions make it ideal for space-constrained applications. Its tin plating and 12 VDC rated voltage architecture guarantee optimal signal integrity. Packaged in tubes of 80, this automotive-grade connector is RoHS compliant, aligning with environmental regulations. Elevate your automotive electronic systems with this high-performance connector, perfect for various signal applications.