175976-2

Heilind Number:AMP175976-2
Manufacturer:TE Connectivity
Manufacturer Number:175976-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.040 MLC-2 CAP ASS'Y 28P (H)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175976-2
Color:Black
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Package Quantity:80
Number of Positions:28
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:28
Tab Width:.039 in, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:2.106 in, 53.5 mm
PCB Mount Alignment:Without
Length:22.5 mm, .886 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:2
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:16.9 mm, .665 in
Material Flammability Standard:UL 94-HB
Part Aliases:175976-2
SKU:AMP175976-2

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, featuring 28 signal positions for reliable circuit applications. This black connector, designed for through-hole solder termination, ensures secure and durable performance. With a pitch of 2.5mm and a rated voltage of 12VDC, it meets the demands of automotive environments. Its UL 94-HB material flammability standard and RoHS compliance guarantee safety and environmental responsibility. The horizontal/90° mount orientation, along with a compact width of 53.5mm, offers versatility in installation. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for various conditions. Trust in its tin-plated interface and with locking capabilities for added security. Perfect for automotive applications, this connector is a reliable solution for your connectivity needs.