| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175979-2 |
| Housing Material: | Polybutylene Terephthalate |
| Pitch: | .267 in, 6.8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP175979-2 |
175979-2
| Heilind Number: | AMP175979-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175979-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and organize your wires with this FF 187 Plug Housing. Designed for efficient wire management, this black receptacle housing is made of durable Polybutylene Terephthalate, ensuring long-lasting performance. With straight orientation and cable mount compatibility, it offers convenient installation. Featuring 8 positions with a 6.8mm pitch, it provides ample space for your connections. Whether for professional or DIY projects, this terminal housing is a reliable solution. Rest assured, it meets RoHS compliance standards for environmentally friendly manufacturing. Perfect for various applications, it's a versatile component to have in your toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480281-0 | ![]() | |
| TE Connectivity 172129-2 | ![]() | |
| TE Connectivity 172130-2 | ![]() | |
| TE Connectivity 880107-2 | ![]() |


