1759899-1

Heilind Number:AMP1759899-1
Manufacturer:TE Connectivity
Manufacturer Number:1759899-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.6 BTB 50 Posn MH_5.5 RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1759899-1
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.024 in, 6 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:1000
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:312
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.0254 µm, 1 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.025 in
Connector Height:.159 in, 4.05 mm
PCB Retention Type:None
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L544
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.217 in, 5.5 mm
PCB Contact Termination Area Plating Thickness:120.079 µin, 3.05 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1759899-1
SKU:AMP1759899-1

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Mezzanine Connector. Designed for vertical mounting with a pitch of .6mm, this connector features 50 positions in a dual-row arrangement, perfect for signal transmission. With a voltage rating of 50V AC and contact amperage of .5A, it ensures reliable performance. The housing, made of UL 94V-0 rated High Temperature Thermoplastic in sleek black, offers durability in a wide operating temperature range from -40 to 185 °F. Each package contains 1000 pieces, conveniently packaged in tape & reel for efficient assembly. RoHS compliant and lead-free solder capable, it meets industry standards for environmental responsibility. Trust in the quality and precision of our Board to Board Mezzanine Connector for your electronic applications.