| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761007-2 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP1761007-2 |
1761007-2
| Heilind Number: | AMP1761007-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761007-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your network connectivity with our SFP 1X2 Cage & Light Pipe Kit, designed for optimal performance in high-speed data transmission environments. This assembly features Through Hole - Press-Fit termination for secure installation, accommodating two ports with a data rate of 4 Gb/s. With a 1 x 2 port matrix configuration, it ensures efficient signal routing. Operating seamlessly in a wide temperature range from -55 to 85°C (-67 to 185°F), this RoHS-compliant product guarantees reliability even in challenging conditions. Perfect for SFP/SFP+/zSFP+ applications, it's a must-have for your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

