| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761015-3 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP1761015-3 |
1761015-3
| Heilind Number: | AMP1761015-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761015-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our SFP 1X6 Cage Assembly, meticulously designed for high-speed data transmission. Featuring a robust Through Hole - Press-Fit termination method, this assembly ensures secure and reliable connections. With six ports in a 1 x 6 matrix configuration, it offers seamless integration for your networking needs. Operating efficiently at temperatures ranging from -55 to 85°C (-67 to 185°F), it guarantees performance in diverse environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this product is a must-have for demanding connectivity solutions. Elevate your networking infrastructure with this top-tier Cage Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

