1761070-1

Heilind Number:AMP1761070-1
Manufacturer:TE Connectivity
Manufacturer Number:1761070-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT,HSSDC2,PLUG,INFINIBAND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761070-1
Housing Material:Die Cast Metal
Cable Diameter:.215 - .245 in, 5.46 - 6.22 mm
Contact Amperage:.5 A
Number of Positions:7
GPL:C13
Operating Temperature Range:-10 - 60 °C, 14 - 140 °F
GPL Description:Data and Devices
Product Code:E609
Connector System:Cable-to-Board
Connector Product Type:Connector
Connector and Housing Type:Plug
Spring Material:Phosphor Bronze
Housing Plating:Tin
Spring Plating:Tin
Part Aliases:1761070-1
SKU:AMP1761070-1

Detailed Description

Enhance data connectivity with this high-performing HSSDC2 Plug for InfiniBand applications. Crafted from durable die-cast metal, it ensures robust housing for optimal performance. With a cable diameter range of .215 to .245 inches (5.46 to 6.22 mm) and a contact amperage of .5 A, it offers reliable power transmission. Featuring seven positions, it guarantees seamless connectivity. Operating in temperatures ranging from -10 to 60°C (14 to 140°F), it is suitable for various environments. Compliant with RoHS regulations, it prioritizes environmental responsibility. Perfect for cable-to-board connections, this connector system is essential for audio, video, and broadcast applications. Upgrade your setup with this essential component for efficient signal transmission.