1761070-2

Heilind Number:AMP1761070-2
Manufacturer:TE Connectivity
Manufacturer Number:1761070-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT,HSSDC2,PLUG,INFINIBAND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761070-2
Housing Material:Die Cast Metal
Cable Diameter:.16 - .19 in, 4.06 - 4.83 mm
Contact Amperage:.5 A
Number of Positions:7
GPL:C13
Operating Temperature Range:-10 - 60 °C, 14 - 140 °F
GPL Description:Data and Devices
Product Code:E609
Connector System:Cable-to-Board
Connector Product Type:Connector
Connector and Housing Type:Plug
Spring Material:Phosphor Bronze
Housing Plating:Tin
Spring Plating:Tin
Part Aliases:1761070-2
SKU:AMP1761070-2

Detailed Description

Enhance your connectivity with this high-performance HSSDC2 Plug Kit, designed for seamless integration into InfiniBand setups. Crafted with durable die-cast metal housing, it ensures reliable functionality in demanding environments. The cable diameter compatibility of .16 - .19 inches (.4 - 4.83 mm) offers versatility for various setups. With a contact amperage of .5 A and seven positions, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -10 to 60°C (14 to 140°F), this connector is ideal for data and device applications. ROHS compliant, it meets environmental standards without compromising on performance. Perfect for Cable-to-Board connections in audio, video, and broadcast systems, this Plug connector, with its phosphor bronze springs and tin plating, delivers superior conductivity and longevity. Elevate your connectivity solutions with this essential component.