| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176121-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.063 in |
| Cable Exit Angle: | 180° |
| Height: | 18 mm, .709 in |
| Width: | 1.496 in, 1 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 176121-2 |
| SKU: | AMP176121-2 |
176121-2
Specifications
Detailed Description
Enhance automotive signal connections with this two-row Multilock Connector System housing, designed for male terminals. Featuring a 2.5mm pitch and 12V DC voltage rating, it offers reliable performance in diverse applications. With UL 94-HB PBT construction, it ensures durability and safety. This black connector, part of the Wire to Wire series, accommodates eight positions with a 180° cable exit angle. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it is ideal for automotive environments. Its integrated primary locking feature provides secure mating, making it a dependable choice for automotive connector accessories. Compliant with RoHS standards, it meets environmental regulations without compromising functionality. Packaged in a convenient bag/box, it is easy to handle and store, catering to professional service requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download | |||

