| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761426-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, .3 in, 7.62 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 24 |
| Contact Amperage: | 3 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 9 |
| Number of Power Positions: | 18 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761426-1 |
| SKU: | AMP1761426-1 |
1761426-1
| Heilind Number: | AMP1761426-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761426-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this ULTRA HIGH CURRENT CARD CONNECTOR ASSEMBLY. Featuring a durable Polyester housing with high conductivity Copper Alloy contacts, this board mount connector ensures reliable performance. With a voltage rating of 400V AC, it's suitable for demanding applications. The 36-position, dual-row design offers ample connectivity options, while the through-hole solder termination method provides secure attachment to the PCB. Gold plating on the contact mating area ensures optimal signal transfer, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for power circuit applications, this connector is a key component in ensuring efficient power distribution on your board.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


