| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761426-2 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, .3 in, 7.62 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 30 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 5 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761426-2 |
| SKU: | AMP1761426-2 |
1761426-2
| Heilind Number: | AMP1761426-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761426-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this high-performance ULTRA HIGH CURRENT CARD CONNECTOR ASSEMBLY. Featuring a durable Polyester housing with Glass Fiber reinforcement, this two-row connector offers reliable board mounting through Through Hole - Solder termination. Designed for high current applications, it boasts High Conductivity Copper Alloy contacts with Gold plating for optimal conductivity. With a voltage rating of 400V AC, it ensures secure power transmission. Its 30 positions, each accommodating up to 3A, provide ample connectivity options. The black housing, meeting UL 94V-0 flammability standards, guarantees safety in diverse environments. Operating temperature range of -55 to 105°C, making it suitable for various industrial applications. Each package includes 30 connectors, conveniently packed in trays. RoHS compliant and lead-free solder processes, ensuring environmental responsibility. Ideal for power circuit applications, this connector is a key component in ensuring efficient power transmission on printed circuit boards.

