| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761426-3 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, .3 in, 7.62 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 3 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761426-3 |
| SKU: | AMP1761426-3 |
1761426-3
| Heilind Number: | AMP1761426-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761426-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The ULTRA HIGH CURRENT CARD CONNECTOR ASSEMBLY is a reliable and durable solution for power transmission on printed circuit boards. With a housing made of flame-resistant Polyester - GF in sleek black, this connector features two rows of 26 socket contacts for secure and efficient connections. Board Mount termination through Through Hole soldering ensures stability, while the High Conductivity Copper Alloy contacts guarantee optimal performance. Operating at voltages of up to 400V AC, this connector is suitable for a wide range of applications. With gold plating on the contact mating area and a rugged design rated for temperatures ranging from -55 to 105 °C, it offers long-lasting durability in demanding environments. RoHS compliant and featuring matte tin termination plating, this connector meets international standards for environmental responsibility. Ideal for power circuit applications, it is part of our comprehensive range of PCB connectors designed for seamless board-to-board connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


