| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761446-1 |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Amperage: | 3 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 35 |
| Number of Power Positions: | 70 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| PCB Retention Location: | 2, 3, 33, 34, 37, 38, 68, 69 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761446-1 |
| SKU: | AMP1761446-1 |
1761446-1
Specifications
Detailed Description
Enhance power and signal connectivity with this high-current card edge connector assembly. Featuring a durable housing made of UL 94V-0 rated polyester with glass fiber, it ensures reliability in demanding environments. The through-hole solder termination method and vertical mount orientation make for easy installation on printed circuit boards. With a pitch of 2.54 mm and a contact rating of 3 A at 400 V AC, it is suitable for various power and signal applications. Gold-plated contact mating areas provide excellent conductivity, while the nickel underplating enhances durability. RoHS compliant and capable of wave soldering, this connector assembly meets stringent environmental standards. Whether for industrial machinery or telecommunications equipment, it offers a dependable solution for board-to-board connectivity needs.

