1761468-1

Heilind Number:AMP1761468-1
Manufacturer:TE Connectivity
Manufacturer Number:1761468-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR ASSY, HIGH CURRENT CARD EDGE,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761468-1
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:High Conductivity Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.149 in, 3.81 mm
Package Quantity:78
Contact Amperage:3 A, 6.05 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Right Angle
GPL:267
Packaging:Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H089
Number of Dual Positions:32
Number of Power Positions:64
Connector System:Board to Board
Contact Termination Plating:Tin
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.14 in, 3.56 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:1761468-1
SKU:AMP1761468-1

Detailed Description

This CONNECTOR ASSEMBLY features a high-current card edge design, catering to various power and signal applications. With a durable housing made of Polyester - GF and gold-plated High Conductivity Copper Alloy contacts, it ensures reliable performance under demanding conditions. The right-angle orientation and board mount termination method offer convenient installation on PCBs. With 64 contacts in 2 rows, it provides ample connectivity options. Rated for up to 400V AC, it meets stringent voltage requirements. Its black housing color and Tray packaging make it easily identifiable and organized in production environments. Operating within a wide temperature range of -55 to 105 °C, it's suitable for diverse industrial settings. The connector's keying feature ensures proper mating alignment, enhancing connectivity efficiency. RoHS compliant for environmental sustainability, it's a dependable solution for your board-to-board PCB connection needs.