1761469-1

Heilind Number:AMP1761469-1
Manufacturer:TE Connectivity
Manufacturer Number:1761469-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CONNECTOR ASSY, HIGH CURRENT CARD EDGE,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761469-1
Housing Material:Polyester - GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Amperage:3 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H089
Number of Dual Positions:32
Number of Power Positions:64
Connector System:Board to Board
Contact Termination Plating:Tin
ECCN:EAR99
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1761469-1
SKU:AMP1761469-1

Detailed Description

Enhance power and signal connectivity with this high-current card edge connector assembly. Designed for through-hole solder mounting on printed circuit boards, it features a durable housing made of UL 94V-0 rated polyester with a sleek black finish. With a pitch of 2.54mm, it offers 64 positions for seamless integration. The phosphor bronze contacts, plated with gold for reliable conductivity, can handle up to 3A of current at 400V AC. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various power and signal applications. RoHS compliant and lead-free solder capable, it meets high-quality standards for electronic components. Its vertical mount orientation and tin-plated termination make installation easy and secure. Ideal for board-to-board connections, this connector ensures efficient and stable performance in electronic systems.