| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761482-4 |
| Series: | Mini PCI,PCF |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| LAN Category: | Cat5e |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1761482-4 |
1761482-4
| Heilind Number: | AMP1761482-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761482-4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MRJ21 48POS RCPT ASSY PRESS FI
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761715-2 | ![]() |


