| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761500-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Contact Amperage: | 22 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Mounting Ears |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 3 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | None |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | 2.54 mm, .3 in |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761500-1 |
| SKU: | AMP1761500-1 |
1761500-1
Specifications
Detailed Description
Enhance power connectivity in your electronic assemblies with this robust Connector Assembly. Designed for secure board mounting, it features a durable Polyester housing with high-conductivity Copper Alloy contacts, ensuring reliable performance. With UL 94V-0 flammability standard compliance, it guarantees safety in operation. The 10-position, 2-row layout, with a pitch of 2.54mm, offers versatility for power and signal transmission, while the 400V AC voltage rating suits various applications. Gold-plated contact mating areas and a wide operating temperature range of -55 to 105°C provide excellent conductivity and durability. Suitable for wave solder processes and RoHS compliant, this connector assembly is a dependable choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


