176153-2

Heilind Number:AMP176153-2
Manufacturer:TE Connectivity
Manufacturer Number:176153-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

EIS POST HDR ASSY H 2P GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176153-2
Amperage:3.5 A
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Horizontal
GPL:289
Profile:Standard
Packaging:Box
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.264 in, 6.7 mm
PCB Retention Type:Retention Solder Tails
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1594
Connector Length:12.5 mm, .492 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.142 in, 3.6 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.295 in, 7.5 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:176153-2
SKU:AMP176153-2

Detailed Description

Enhance your electronic connections with our EIS POST HDR ASSY H 2P GOLD. This high-performance assembly features a durable Nylon 6/6 housing and two gold-plated brass contacts, ensuring reliable power transmission. With a 5mm pitch and 3.5A amperage rating, it's ideal for signal applications in a variety of environments. The board mount design with crimp and through-hole solder terminations offers easy installation, while the UL 94V-0 material flammability standard guarantees safety. Operating temperature ranges from -20 to 95°C (-4 to 203°F), making it suitable for diverse industrial settings. Whether you're a data and devices professional or DIY enthusiast, this connector is a must-have for your projects. RoHS compliant and with 1000 units per package, it's both environmentally friendly and cost-effective. Elevate your PCB assembly with this essential component.