| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761786-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 36 |
| Contact Amperage: | 22 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 4 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | 2.54 mm, .3 in |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | All |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761786-1 |
| SKU: | AMP1761786-1 |
1761786-1
| Heilind Number: | AMP1761786-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1761786-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with this Connector Assembly, featuring a robust Polyester-GF housing for secure mounting on the board. With dual rows and Through Hole termination options, it ensures reliable performance in demanding applications. The high conductivity Copper Alloy contacts, plated with gold for optimal signal transmission, can handle up to 22A of current at 400V AC. Designed for versatility, this assembly offers 6 positions, including 4 dual power and 24 signal contacts, all meeting UL 94V-0 flammability standards. Operating temperature ranges from -55 to 105°C, making it suitable for various environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for power and signal circuit applications, this connector guarantees efficient and durable connectivity on the board.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


