| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761825-1 |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Nylon |
| Mount Type: | Panel |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Ganged |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 1 x 3 |
| Status Indicator: | None |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Box and Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Shielded: | Yes |
| Connector Height: | 13.63 mm, .537 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0965 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| SKU: | AMP1761825-1 |
1761825-1
Specifications
Detailed Description
Enhance your network connectivity with this RJ45 Right Angle Jack boasting Cat 3 LAN Category compliance. Designed for optimal signal transmission, this shielded connector features a PCB panel ground for secure installation. Constructed with durable nylon housing in a sleek black finish, it ensures long-lasting performance in various environments. With a standard latch orientation and ganged multiple port configuration, it offers versatility for your networking needs. Gold-plated phosphor bronze contacts guarantee reliable data transfer, while the surface mount termination method allows for easy installation onto printed circuit boards. Whether for industrial or commercial use, this connector, meeting RoHS compliance standards, is a reliable choice for your Ethernet and fiber optic connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5557561-1 | ![]() |


