| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761842-1 |
| Housing Material: | PA 46 |
| Number of Contacts: | 120 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Hold-Down Post |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 3.34 in, 84.84 mm |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| Connector Width: | .35 in, 8.88 mm |
| Bus Type: | PCI |
| Bus Width: | 32 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1761842-1 |
| SKU: | AMP1761842-1 |
1761842-1
Specifications
Detailed Description
Enhance connectivity with this high-performance 60 Dual Position Connector Assembly. Designed for seamless integration, it features a rugged housing made of PA 46 and boasts a total of 120 gold-plated contacts for optimal signal transmission. With a surface mount termination method, it offers easy installation on printed circuit boards. Its straight body orientation and vertical mount orientation ensure versatility in various applications. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this connector assembly is reliable in diverse environments. Ideal for PCI bus applications, it supports 32-bit bus width and is RoHS compliant, guaranteeing environmental responsibility. Whether for data or device connectivity, this Board to Board connector is a dependable choice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | PCN-24-196447 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||

