| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761879-1 |
| Connector Type: | Dual Position |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 24 |
| Contact Amperage: | 22 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Mounting Ears |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 4 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 22 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .171 in, 4.34 mm |
| Power Contact Centerline: | 2.54 mm, .3 in |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761879-1 |
| SKU: | AMP1761879-1 |
1761879-1
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance Connector Assembly, designed for secure and efficient PCB connectivity. Featuring a dual-position design with polyester housing, it ensures durability and reliability in demanding environments. With through-hole termination methods, including solder and press-fit options, installation is a breeze. The copper alloy contacts, plated with gold for optimal conductivity, support a voltage rating of 400V AC. Meeting UL 94V-0 flammability standards, this connector is safe for use in various applications. Its 11 positions, including 4 dual and 8 power positions, offer versatility, while the black housing and vertical mount orientation provide a sleek and space-saving solution. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in extreme conditions. RoHS compliant and lead-free solder capable, this connector is not only efficient but also environmentally friendly. Perfect for power and signal circuit applications, it's a must-have for any PCB assembly project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


