| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761987-2 |
| Color: | Black |
| Series: | Mini-SAS |
| Amperage: | .5 A |
| Connector Type: | Mini-SAS |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .031 in, 8 mm |
| Number of Ports: | 1 |
| Keying: | No |
| Package Quantity: | 30 |
| Contact Amperage: | .5 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K53 |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K846 |
| Height Above PC Board: | .211 in, 5.35 mm |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount |
| Receptacle Configuration: | Mini-SAS |
| Shell: | Without |
| High Temperature Housing: | Yes |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761987-2 |
| SKU: | AMP1761987-2 |
1761987-2
Specifications
Detailed Description
This right angle receptacle connector assembly features a compact design, making it ideal for space-saving SMT applications. With 36 positions and a pitch of .8mm, it offers high-density connectivity for Mini-SAS systems. The black housing, made of UL 94V-0 rated LCP, ensures durability and safety. Gold-plated contacts provide reliable signal transmission, while the operating temperature range of -55 to 105°C makes it suitable for various environments. With a current rating of .5A, it is optimized for signal applications. This connector is RoHS compliant, meeting environmental standards. Perfect for cable-to-board connections, it is packaged in sets of 30 for convenient installation.

