1761987-7

Heilind Number:AMP1761987-7
Manufacturer:TE Connectivity
Manufacturer Number:1761987-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Recep Conn Assm Right Angle26P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761987-7
Color:Black
Series:Mini-SAS
Amperage:.5 A
Connector Type:Mini-SAS
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Body Orientation:Right Angle
Pitch:.031 in, 8 mm
Number of Ports:1
Keying:No
Package Quantity:400
Contact Amperage:.5 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Right Angle
GPL:K53
Packaging:Box, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K845
Height Above PC Board:.211 in, 5.35 mm
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Surface Mount
Receptacle Configuration:Mini-SAS
Shell:Without
High Temperature Housing:Yes
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1761987-7
SKU:AMP1761987-7

Detailed Description

Enhance your electronic connections with our Receptacle Connector Assembly, designed for right-angle mounting on a circuit board. This black connector, part of the Mini-SAS series, features 26 gold-plated positions for reliable signal transmission at a maximum operating temperature of 105°C. With UL 94V-0 standards met for flammability, it guarantees safety and performance. Its compact .8mm pitch and phosphor bronze contacts ensure efficient data transfer, making it ideal for high-speed applications. Each package contains 400 connectors, perfect for bulk assembly. Trust in its quality construction with LCP housing and nickel underplating, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your systems with this essential component for seamless connectivity.