| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176272-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 9.65 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 13.02 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176272-2 |
| SKU: | AMP176272-2 |
176272-2
| Heilind Number: | AMP176272-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176272-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your devices with the AMP Universal Power Plug 3P. This versatile connector, featuring a durable Nylon 6/6 housing in vibrant red, is designed for reliable performance. With a single row and a convenient cable mount setup, it's perfect for various applications. The 3.96mm pitch and 300V AC voltage rating ensure efficient power transmission. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, this connector guarantees safety and durability. Its inline contact layout and wire-to-cable termination make installation a breeze. With a package quantity of 1000, it's ideal for bulk usage. RoHS compliant, it's also environmentally friendly. Perfect for power and signal applications, this AMP connector is a must-have in any toolkit.

