| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176272-6 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 9.65 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 13.02 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176272-6 |
| SKU: | AMP176272-6 |
176272-6
| Heilind Number: | AMP176272-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176272-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up with the AMP Universal Power Plug 3P, a reliable and versatile connector for your electrical needs. Made from durable Nylon 6/6 in a vibrant blue hue, this single-row connector features a cable mount for convenient installation. With a pitch of 3.96mm and voltage rating of 300V AC, it ensures efficient power transmission. Its socket contact type is ideal for various applications, while the absence of strain relief allows for flexible usage. Packaged in quantities of 1000, this connector is suitable for high-volume projects. Compliant with UL 94V-0 flammability standards, it guarantees safety and performance. Experience seamless connectivity with the AMP Universal Power Plug 3P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176283-4 | ![]() | |
| TE Connectivity 176283-6 | ![]() | |
| TE Connectivity 176283-9 | ![]() | |
| TE Connectivity 6-176976-4 | ![]() | |
| TE Connectivity 178496-4 | ![]() |


