| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176273-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.25 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 9.06 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176273-9 |
| SKU: | AMP176273-9 |
176273-9
Specifications
Detailed Description
Easily power up with our AMP Universal Power Plug 4P. This dual-row connector boasts reliable nylon 6/6 construction for durability, suitable for a variety of electronic applications. Featuring a cable mount design with crimp termination, it ensures secure connectivity. The 3.96mm pitch and 300V AC voltage rating make it ideal for power and signal transmission. With a black housing and UL 94V-0 flammability standard, safety is paramount. Mating retention with a latch mechanism adds convenience, while operating temperature range of -30 to 105°C guarantees versatility. Perfect for appliances and beyond, this connector is RoHS compliant, meeting environmental standards. Available in a package of 1000, it's a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176284-1 | ![]() | |
| TE Connectivity 176284-9 | ![]() | |
| TE Connectivity 176294-1 | ![]() | |
| TE Connectivity 176294-9 | ![]() |


