| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176274-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Yellow |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176274-4 |
| SKU: | AMP176274-4 |
176274-4
Specifications
Detailed Description
Discover the versatility of our AMP Universal Power Plug 6P, a crucial component in the AMP Universal Power series. Constructed with durable Nylon 6/6 housing material and offering two rows for efficient connectivity, this plug is designed for Cable Mount (Free-Hanging) installation with a convenient Crimp termination method. With a pitch of 3.96 mm (.156 in) and a maximum voltage rating of 300 V AC, it ensures reliable power transmission. The yellow housing color adds visibility, while the UL 94V-0 material flammability standard ensures safety. Suitable for a variety of applications, this connector operates in a wide temperature range from -30 to 105 °C (-22 to 221 °F). Featuring a Socket contact type and Latch mating retention, it guarantees secure connections. Ideal for power and signal circuit applications, this housing connector is RoHS compliant. Upgrade your connectivity solutions with this indispensable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176285-1 | ![]() | |
| TE Connectivity 176285-2 | ![]() | |
| TE Connectivity 176285-4 | ![]() | |
| TE Connectivity 176285-9 | ![]() |


