| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176279-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 16.3 mm, .64 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176279-9 |
| SKU: | AMP176279-9 |
176279-9
| Heilind Number: | AMP176279-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176279-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our Universal Power Plug Housing, designed for efficient performance in various applications. This housing features a durable Nylon 6/6 construction with a UL 94V-0 flammability standard, ensuring safety and reliability. With 15 positions and a 3.96mm pitch, it allows for secure and stable connections. The copper alloy contacts, rated for 7A and 300V AC, guarantee optimal power transmission. Suitable for power and signal circuits, this connector operates smoothly in temperatures ranging from -30 to 105°C. Its cable mount design offers flexibility in installation, while the black housing color adds a sleek touch to your setup. With mating alignment and polarization features, it ensures correct and efficient mating. RoHS compliant and lead-free solder compatible, this housing is both environmentally friendly and easy to work with. Whether for appliances or industrial machinery, trust in the quality and performance of this AMP Universal Power Plug Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176300-1 | ![]() |


