176280-1

Heilind Number:AMP176280-1
Manufacturer:TE Connectivity
Manufacturer Number:176280-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNIV POWER PLUG HSG 18P F/H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176280-1
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.181 in, 4.6 mm
Contact Amperage:7 A
Number of Positions:18
Housing Color:Natural
Insulation Resistance:1000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:16.3 mm, .64 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Matrix
Connector Length:19.3 mm, .76 in
Connector System:Wire to Wire
Connector Product Type:Housing
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:176280-1
SKU:AMP176280-1

Detailed Description

Enhance power connectivity with our Universal Power Plug Housing, featuring 18 sockets in a durable Nylon 6/6 construction. Designed for efficient cable mounting with a crimp termination method, this component ensures secure connections in a variety of applications. With a voltage rating of 300V AC and contact amperage of 7A, it guarantees reliable performance. The natural housing color and compact dimensions make it versatile for power and signal circuitry. Operating temperatures ranging from -30 to 105°C (-22 to 221°F) further enhance its suitability for diverse environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent quality and safety requirements. Perfect for appliances and other electronic devices, this housing is a crucial component for seamless power transmission.