| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176280-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 16.3 mm, .64 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176280-9 |
| SKU: | AMP176280-9 |
176280-9
| Heilind Number: | AMP176280-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176280-9 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power sources with this Universal Power Plug Housing. Featuring 18 contact positions in a 3-row configuration, this housing is designed for efficient cable mounting. The durable Nylon 6/6 construction and UL 94V-0 flammability standard compliance ensure safety and reliability. With a voltage rating of 300V AC and contact amperage of 7A, it is suitable for power and signal applications. Operating in temperatures ranging from -30 to 105°C, it offers versatility. The black housing color and latch mating retention type add convenience, while the polarization feature ensures proper alignment. RoHS compliant and suitable for various appliances, this housing is a vital component in wire-to-wire connector systems. With a package quantity of 500, it is ideal for bulk applications.

