| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176281-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .33 in, 8.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176281-2 |
| SKU: | AMP176281-2 |
176281-2
Specifications
Detailed Description
Enhance your power connectivity with the AMP Universal Power Cap Housing for single-row applications. Crafted from durable Nylon 6/6 material in a striking red hue, this housing ensures reliable performance in various environments. Featuring a Cable Mount design for easy installation, it accommodates crimp terminations with copper alloy contacts, rated for 7A at 300V AC. With a compact connector height of 8.4mm and a length of 29mm, it's ideal for power and signal circuit applications. The UL 94V-0 flammability standard compliance guarantees safety, while a high insulation resistance of 1000 MΩ maintains signal integrity. Each package includes 1000 units, making it perfect for bulk projects. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), this housing is RoHS compliant and suitable for a wide range of appliances. Its polarization feature and latch mating retention ensure secure connections, while the absence of strain relief offers flexibility in use. Elevate your connectivity solutions with this versatile connector housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176270-1 | ![]() | |
| TE Connectivity 176270-4 | ![]() |


