| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176281-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 1 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .33 in, 8.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176281-4 |
| SKU: | AMP176281-4 |
176281-4
Specifications
Detailed Description
Easily power up with our Universal Power Cap Housing, ideal for various applications. Constructed from durable Nylon 6/6, this single-row housing ensures secure cable mounting with a convenient free-hanging design. Featuring copper alloy contacts capable of handling up to 7A at 300V AC, it guarantees reliable performance. The vibrant yellow color adds visibility, while its UL 94V-0 flammability standard compliance ensures safety. With a high insulation resistance of 1000 MΩ, it's suitable for both power and signal applications. The polarization mating alignment and latch retention type offer convenience, making it a versatile connector solution. RoHS compliant and suitable for a wide temperature range, this housing is a dependable choice for your connectivity needs. With a package quantity of 1000, it's perfect for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176270-1 | ![]() | |
| TE Connectivity 176270-4 | ![]() |


