176498-2

Heilind Number:AMP176498-2
Manufacturer:TE Connectivity
Manufacturer Number:176498-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL MKII 187 REC HSG 2P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176498-2
Housing Material:Nylon
Pitch:15 mm, .59 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP176498-2

Detailed Description

Easily assemble and secure your electrical connections with the PL MKII 187 REC HSG 2P. Crafted from durable black nylon, this straight receptacle terminal housing features a 15mm pitch, perfect for accommodating your 2-position setup. With a latch mating retention type and polarization alignment, it ensures a secure and accurate connection. Designed for cable mount installation, it offers convenience and versatility in various applications. Rest assured, it is compliant with RoHS standards, making it an environmentally-friendly choice for your projects. Upgrade your connectivity with this high-quality housing.