1766192-1

Heilind Number:AMP1766192-1
Manufacturer:TE Connectivity
Manufacturer Number:1766192-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PIN,#8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766192-1
Series:ELCON Drawer
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging), Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Plating:Silver
Contact Size:8
Contact Type:Pin
Package Quantity:250
Contact Amperage:75 A
Termination Type:Crimp
GPL:G65
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H848
Wire Size:8 - 10 AWG
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1 µm, 40 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Crimp Area Plating Thickness:200 µin, 5 µm
Contact Product Type:Contact
Mating Pin Diameter:.142 in, 3.6 mm
Part Aliases:1766192-1
SKU:AMP1766192-1

Detailed Description

This Contact Pin, part of the ELCON Drawer series, is essential for power circuit applications. Designed for cable mount termination via crimping, it ensures secure connectivity for wires ranging from 8 to 10 AWG. With a high amperage rating of 75A, it guarantees reliable power transmission. The contact is made of copper with silver plating, offering excellent conductivity and corrosion resistance. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. Compliant with RoHS regulations, this straight orientation pin is a dependable component for wire-to-wire connections. Packaged in quantities of 250, it is ideal for bulk installations.