1766195-1

Heilind Number:AMP1766195-1
Manufacturer:TE Connectivity
Manufacturer Number:1766195-1
ECAD Model:
3D Model

Description:

CONTACT,PIN,SIZE #12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766195-1
Series:ELCON Drawer
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging), Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Plating:Silver
Contact Size:12
Contact Type:Pin
Package Quantity:250
Contact Amperage:35 A
Termination Type:Crimp (Premate)
GPL:G65
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H848
Wire Size:12 - 14 AWG
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Crimp Area Plating Thickness:200 µin, 5 µm
Contact Product Type:Contact
Mating Pin Diameter:.094 in, 2.38 mm
Part Aliases:1766195-1
SKU:AMP1766195-1

Detailed Description

Enhance your power connectivity with this robust Contact Pin, designed for wire sizes 12-14 AWG. Featuring a durable Copper construction with Silver plating, it ensures reliable performance in a wide temperature range from -55 to 105 °C (-67 to 221 °F). With a contact amperage rating of 35A, it's perfect for high-power applications. The Crimp termination method allows for secure attachment to cables, while the straight orientation and cable mount design offer versatility in installation. RoHS compliant and meeting industry standards for safety and performance, this Contact Pin is essential for power transmission in various electronic systems.