1766198-1

Heilind Number:AMP1766198-1
Manufacturer:TE Connectivity
Manufacturer Number:1766198-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PIN,#16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766198-1
Series:ELCON Drawer
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging), Crimp
Contact Material:Copper
Contact Plating:Silver
Contact Size:12
Contact Type:Pin
Contact Amperage:35 A
Termination Type:PCB (Standard)
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 20 AWG
Connector System:Wire to Wire
Contact Termination Plating:Silver
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Crimp Area Plating Thickness:200 µin, 5 µm
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1766198-1
SKU:AMP1766198-1

Detailed Description

Stay connected with precision using our Contact Pin #16 from the ELCON Drawer series. Designed for reliable power applications, this copper contact features silver plating for enhanced conductivity. With a current rating of 35 A, it ensures efficient performance. Suitable for 16-20 AWG wire sizes, it offers versatile connectivity in wire-to-wire systems. The cable mount (free-hanging) and crimp termination make installation easy, while its PCB termination option caters to various setups. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees durability. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Whether for data and devices or other applications, this contact pin is a crucial component for secure and efficient connections. With a package quantity of 500, it's ideal for large-scale projects. Trust in its quality and performance for your power connector requirements.