| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766200-1 |
| Series: | CROWN EDGE |
| Amperage: | 29 A |
| Mount Type: | Board Mount |
| Termination Method: | Straddle Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| GPL: | 267 |
| Mating Retention Type: | Polarized Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 22.62 mm, .315 in |
| PCB Retention Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D038 |
| Connector Length: | 3.46 in, 88 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Connector Contact Load Condition: | Fully Loaded |
| Connector Width: | .35 in, 8.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 284-0472-15000D,284-0472-15000C,284-0472-05000A,284-0472-15000B 1766200-1 |
| SKU: | AMP1766200-1 |
1766200-1
| Heilind Number: | AMP1766200-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1766200-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CROWN EDGE series board-to-board connector, designed for power and signal applications with a contact amperage of 29A. Featuring a black housing color and straddle mount orientation, this connector offers reliable performance in a range of environments with an operating temperature range of -55 to 105°C. With 12 socket contacts on a 2.54mm pitch, it provides secure connectivity for your PCB assemblies. Gold-plated contact mating areas ensure excellent signal transmission, while nickel underplating and tin contact term plating enhance durability. Polarized lock mating retention and mounting ears for PCB retention offer added security during use. Measuring 3.46 inches in length and .35 inches in width, this connector is a versatile solution for your board-to-board interconnect needs. RoHS compliant and designed for ease of installation, it is ideal for various industrial applications. Upgrade your connectivity with the CROWN EDGE board-to-board connector.

