| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766232-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Size: | 4 |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 125 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H848 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .025 in, .64 mm |
| Part Aliases: | 1766232-1 |
| SKU: | AMP1766232-1 |
1766232-1
Specifications
Detailed Description
Enhance power connectivity with this high-quality .25 diameter pin contact designed for the ELCON Drawer series. Crafted from durable copper alloy with a silver plating, it ensures efficient current transfer. With a contact amperage of 125 A, it's ideal for power applications. Featuring cable mount (free-hanging) and crimp termination, installation is a breeze. Operating in a wide temperature range (-55 - 105°C), this contact guarantees reliability. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Suitable for Wire to Wire connectors, it's a versatile component for various setups, from industrial machinery to electronic devices. With 250 pieces per package, you'll have an ample supply for your projects. Stay powered up with this essential contact for your assembly requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6648335-1 | ![]() | |
| TE Connectivity 6648434-1 | ![]() | |
| TE Connectivity 6648435-1 | ![]() |


