1766245-1

Heilind Number:AMP1766245-1
Manufacturer:TE Connectivity
Manufacturer Number:1766245-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PIN,#12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766245-1
Series:ELCON Drawer
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging), PCB Mount
Contact Material:Brass
Contact Plating:Silver
Contact Size:12
Contact Type:Pin
Package Quantity:1000
Contact Amperage:35 A
Termination Type:PCB (Standard)
GPL:G65
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Product Code:H848
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Crimp Area Plating Thickness:200 µin, 5 µm
Contact Product Type:Contact
Mating Pin Diameter:.094 in, 2.38 mm
Part Aliases:1766245-1
SKU:AMP1766245-1

Detailed Description

This contact pin, part of the ELCON Drawer series, features a #12 size with a durable brass construction and silver plating for reliable power applications. With a contact amperage of 35A, it ensures efficient performance in cable mount and PCB mount setups. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees stability in various environments. Designed for wire-to-wire connections, this straight orientation pin is RoHS compliant, meeting environmental standards. Perfect for power connectors, its 1000-unit package quantity makes it ideal for industrial use.