| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766274-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | M6 Internal Thread, Thread Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Contact Amperage: | 200 A |
| Termination Type: | Thread Mount |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | H848 |
| Connector System: | Wire to Panel |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .357 in, 9.06 mm |
| Part Aliases: | 1766274-1 |
| SKU: | AMP1766274-1 |
1766274-1
Specifications
Detailed Description
Enhance power connectivity with our #0 Pin Contact from the ELCON Drawer series. Designed for robust performance, this contact features a copper alloy construction with silver plating, ensuring efficient power transmission. With a high amperage rating of 200 A, it's ideal for demanding applications. The M6 internal thread mount offers secure attachment, while the operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for diverse environments. RoHS compliant and crafted for reliability, this contact is a vital component for power systems in various industries. Packaged in quantities of 100, it's convenient for large-scale projects. Elevate your power connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6648405-1 | ![]() |


