1766283-1

Heilind Number:AMP1766283-1
Manufacturer:TE Connectivity
Manufacturer Number:1766283-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PIN,#4,M5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766283-1
Series:ELCON Drawer
Accessory Type:Contact
Mount Type:Board Mount, Thread Mount
Contact Material:Copper Alloy
Contact Plating:Silver
Contact Size:4
Contact Type:Pin
Contact Amperage:125 A
Termination Type:Thread Mount
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
Connector System:Bus Bar-to-Wire
Contact Termination Plating:Silver
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Contact Product Type:Contact
Mating Pin Diameter:.25 in, 6.35 mm
Part Aliases:1766283-1
SKU:AMP1766283-1

Detailed Description

Enhance connectivity with our CONTACT, PIN, #4, M5 for ELCON Drawer systems. Crafted from durable Copper Alloy with Silver plating, these contacts ensure reliable power transmission in a variety of applications. With a high amperage rating of 125A, they guarantee efficient performance. Designed for easy installation, they feature both Board Mount and Thread Mount options. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), these contacts are ideal for demanding environments. Compliant with RoHS standards, they offer a sustainable solution for your power connector needs. Upgrade your setup with these high-quality contacts for optimal functionality.