| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766287-1 |
| Contact Material: | Tellurium Copper |
| Contact Type: | Socket |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 1766287-1 |
| SKU: | AMP1766287-1 |
1766287-1
Specifications
Detailed Description
Enhance connectivity with our high-quality CONTACT, SKT BODY for seamless integration in electronic systems. Crafted from Tellurium Copper, this Socket contact ensures reliable performance. Featuring Silver plating in the mating and termination areas, it guarantees efficient signal transmission. With a durable Nickel underplating, it offers enhanced longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it's suitable for diverse environments. Designed for Wire to Wire connectors, it's ideal for various applications. Compliant with RoHS standards, it's a sustainable choice. Elevate your connectivity solutions with this essential Contact component.

