| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766308-1 |
| Series: | CROWN EDGE |
| Amperage: | 25 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 129.6 mm[5.1 in] |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .231 in, 5.87 mm |
| Contact Amperage: | 25 A |
| Number of Positions: | 44, 46 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.175 mm |
| Connector Height: | 20.9 mm, .823 in |
| Additional Features: | Custom Configurable |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 7 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 30 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Layout: | Staggered |
| Connector Length: | 129.6 mm, 5.1 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .39 in, 9.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .177 in, 4.5 mm |
| Power Contact Centerline: | .381 in, 9.7 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Accepts Card Thickness: | .093 in, 2.36 mm |
| Accepts Card Width: | 120.4 mm, 4.74 in |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA,UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 284-0313-01303 1766308-1 |
| SKU: | AMP1766308-1 |
1766308-1
Specifications
Detailed Description
Introducing the CROWN EDGE series connector, a high-performance solution for board-to-board PCB connections. With a straight body orientation and through-hole solder termination method, this female connector offers reliable performance in power and signal applications. Featuring 44 to 46 positions, including 7 dual and 14 power contacts, it accommodates various connection needs. The housing, made of UL 94V-0 rated thermoplastic, ensures durability and safety. Gold-plated copper alloy contacts guarantee excellent conductivity, with a voltage rating of 250V AC. CSA and UL certified, this connector meets stringent quality standards for peace of mind. Its custom configurable design and vertical mount orientation make it versatile for different assembly requirements. Whether in data and devices or other applications, the CROWN EDGE connector delivers exceptional performance in a compact form factor. With RoHS compliance and ECCN classification as EAR99, it meets global regulatory standards. Upgrade your PCB connectivity with this reliable and efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/26/2026 | PCN-25-266121 - End of Life. LTB 3/26/26 | Download | |||

