| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766336-1 |
| Series: | CROWN EDGE |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 26 |
| Contact Amperage: | 25 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| Connector Height: | 20 mm, .787 in |
| PCB Retention Type: | Boardlock |
| Additional Features: | Custom Configurable |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K432 |
| Number of Dual Positions: | 6 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 18 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Layout: | Inline |
| Connector Length: | 102.54 mm, 4.04 in |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1935071 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .356, 9.03 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Power Contact Centerline: | .381 in, 9.7 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Accepts Card Thickness: | .062 in, 1.57 mm |
| Accepts Card Width: | 3.67 in, 93.34 mm |
| Card Slot Depth: | .236 in, 6 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 283-0172-03003 1766336-1 |
| SKU: | AMP1766336-1 |
1766336-1
Specifications
Detailed Description
Enhance your power and signal connectivity with the CROWN EDGE series board mount connector. Featuring a durable Glass Filled Polyester housing in sleek black, this vertical-mount connector offers reliable performance in a variety of applications. With a contact amperage of 25 A and voltage rating of 250 V AC, it ensures efficient power transmission. The socket contact type, along with 30 positions including dual, power, and signal, allows for versatile connectivity. Gold-plated contacts with UL 94V-0 flammability standard compliance ensure both high conductivity and safety. With custom-configurable features and board-to-board right-angle configuration, this connector offers flexibility in design. Perfect for power and signal circuit applications, it operates seamlessly in a wide temperature range from -55 to 105°C. RoHS compliant and with CSA agency certification, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this high-performance board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


