| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766354-1 |
| Series: | CROWN EDGE |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D038 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Contact Product Type: | Contact |
| Part Aliases: | 284-0492-11000 1766354-1 |
| SKU: | AMP1766354-1 |
1766354-1
| Heilind Number: | AMP1766354-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1766354-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CROWN EDGE Board Mount Socket from our Power Connectors collection, designed for seamless wire-to-board connections in a variety of applications. Crafted with high-quality Copper Alloy contact material and featuring a 2.5mm pitch, this connector ensures reliable power transmission. Its straight contact orientation and gold plating on the mating area guarantee optimal conductivity, while the durable Nickel underplating adds longevity to the connection. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is a versatile and robust solution for your circuitry needs. Packaged in a convenient box, this essential component is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity with the CROWN EDGE Board Mount Socket.

