| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766442-1 |
| Series: | CROWN EDGE |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16 in, 4.11 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 25 A |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.175 mm |
| Connector Height: | 20 mm, .787 in |
| Additional Features: | Custom Configurable |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K432 |
| Number of Dual Positions: | 9 |
| Number of Power Positions: | 18 |
| Number of Signal Positions: | 20 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Layout: | Staggered |
| Connector Length: | 148.22 mm, 5.835 in |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1935071 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .356, 9.03 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .177 in, 4.5 mm |
| Power Contact Centerline: | .381 in, 9.7 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Accepts Card Thickness: | .093 in, 2.36 mm |
| Accepts Card Width: | 126.64 mm, 4.99 in |
| Card Slot Depth: | .236 in, 6 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 284-0223-01303 1766442-1 |
| SKU: | AMP1766442-1 |
1766442-1
| Heilind Number: | AMP1766442-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1766442-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our custom-configurable Crown Edge Connectors. Designed for efficient board-to-board mounting, these connectors feature a durable glass-filled polyester housing in sleek black. With a staggered contact layout and multiple contact bands, they offer reliable performance in a variety of applications. The through-hole solder termination method ensures secure attachment, while the UL 94V-0 flammability standard compliance guarantees safety. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), these connectors are suitable for demanding environments. With a voltage rating of 250V AC and contact amperage of 25A, they provide robust connectivity. Each package includes 28 connectors, with 9 dual, 18 power, and 20 signal positions for versatile usage. The wave solder capability and lead-free solder processes make installation hassle-free. Trust in our high-quality Crown Edge Connectors for seamless power and signal transmission. RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


